Vishay / Dale IHLE4040DDEW High Current Inductors

Vishay / Dale IHLE4040DDEW High Current Inductors feature an integrated E-field shield, an improved shield design over standard IHLE inductors, that reduces radiated E-field by up to 20dB. The inductors deliver a higher operating voltage and consistent EMI performance. The IHLE4040DDEW series shields against external noise and reduces crosstalk and magnetic B-field leakage by 6dB. The Vishay / Dale IHLE4040DDEW High Current Inductors are RoHS compliant and AEC-Q200 qualified, which is ideal for various automotive applications. Typical applications include automotive domain control units (DCU), transmission/engine control, DC/DC converters, noise suppression, and LED lighting drivers.

Features

  • Improved shield design over standard IHLE
  • High operating voltage and isolation voltage ratings
  • Consistent EMI performance, polarity marked
  • Reduces radiated E-field up to 20dB
  • Reduces crosstalk and magnetic B-field leakage by 6dB
  • Shields inductor from external noise
  • Improved mounting stability
  • Integrated E-field shield eliminates need for separate shielding
  • Halogen-free, lead-free, RoHS compliant
  • AEC-Q200 qualified

Applications

  • Automotive DCUs
  • Transmission/engine control
  • DC/DC converters
    • Infotainment
    • Navigation systems
    • Braking systems
  • Noise suppression
    • Motors
    • Windshield wipers
    • Audio
    • Power supplies
  • LED lighting drivers

Specifications

  • 0.47μH to 68μH inductance at 100kHz
  • 1.55mΩ to 240mΩ typical DCR range
  • 2.6A to 32A typical heat rating current range
  • 75V rated operating voltage across inductor
  • 100V rated isolation voltage
  • -55°C to +155°C operating temperature range

Dimensions [mm]

Chart - Vishay / Dale IHLE4040DDEW High Current Inductors

Recommended PCB Layout

Infographic - Vishay / Dale IHLE4040DDEW High Current Inductors
Yayınlandı: 2024-06-14 | Güncellenmiş: 2024-07-09