Vishay / Dale IHLW Series Low Profile High Current Inductors
Vishay / Dale IHLW Series Low Profile High Current Inductors feature a shielded construction with a frequency range up to 1.0Mhz that handles high transient current spikes without saturation. The Vishay / Dale IHLW Series has the lowest DCR/µH in this package size. Due to the composite construction, the inductor has ultra low buzz noise. RoHS compliant to directive 2002/95/EC.Features
- Shielded construction
- Frequency range up to 1.0MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Applications
- PDA / notebook / desktop / server applications
- High current POL converters
- Low profile, high current power supplies
- Battery powered devices
- DC/DC converters in distributed power systems
- DC/DC converter for Field Programmable Gate Array (FPGA)
DIMENSIONS inches (mm)
Yayınlandı: 2009-05-14
| Güncellenmiş: 2022-03-11