Vishay / Dale WSBM Battery Shunt Resistors w/Molded Enclosure

Vishay / Dale WSBM Battery Shunt Resistors with Molded Enclosure are Power Metal Strip® battery shunt resistors with molded enclosures and very low values (50μΩ to 500μΩ). These Vishay / Dale resistors feature a high power-to-resistor size ratio, low thermal EMF as low as < 1μV/°C, and very low inductance (<5nH). The molded enclosure makes these resistors easy to connect to a PCB. Vishay / Dale WSBM Battery Shunt Resistors with Molded Enclosure include 4-pin male connector that mates with a Molex type MX150 #33472-4001 female connector.

Features

  • 36W power rating
  • High power to resistor size ratio
  • 50μΩ to 500μΩ resistance value range
  • All welded construction
  • Enclosure allows for easy PCB connection
  • Solid metal manganese-copper alloy resistive element with low TCR
  • Includes 4-pin female connector that mates with a Molex type MX150 #33472-0401 connector
  • <3µV/°C thermal EMF

Applications

  • Single or multi-phase energy meters
Yayınlandı: 2018-09-25 | Güncellenmiş: 2024-10-08