Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors
Vishay / Dale D/CRCW e3 Standard Thick Film Chip Resistors are AEC-Q200 qualified, offer up to 500V voltage rating, and have a 1W maximum rating. These resistors are ideal for most fields of modern electronics where high reliability and stability are a major concern. Vishay D/CRCW resistors feature a -55°C to +155°C temperature range and are suitable for automotive, telecommunications, and industrial applications.Features
- AEC-Q200 qualified
- Pure tin solder contacts on nickel (Ni) barrier layer
- Lead free
- RoHS compliant
Applications
- Automotive
- Telecommunications
- Industrial
Videos
Yayınlandı: 2022-01-25
| Güncellenmiş: 2025-07-10