Vishay Semiconductors DFN33A Packaged Rectifiers
Vishay Semiconductors DFN33A Packaged Rectifiers feature small dimensions of 3.3mm x 3.3mm with a typical height of 0.88mm. The leadless package has a sidewall tin plating design with wettable flanks and is capable of automatic optical inspection (AOI). The rectifiers offer a current range of 4A to 9A, 60V to 600V reverse voltage, and a wide temperature range of -55°C to +175°C. Vishay Semiconductors DFN33A Packaged Rectifiers are suitable for automotive, industrial, telecom, and infrastructure applications.Features
- Leadless package
- Sidewall tin plating design
- Wettable flanks and AOI capable
- Small dimensions of 3.3mm x 3.3mm
- Typical height of 0.88mm
Applications
- Automotive
- Industrial
- DC/DC converters
- Telecom
- Infrastructure
Infographic
Yayınlandı: 2024-12-12
| Güncellenmiş: 2025-01-23