Vishay / Siliconix DG3257DN Single SPDT Analog Switch
Vishay / Siliconix DG3257DN Single SPDT Analog Switch is offered in a small uDFN6L package (1mm x 1mm) and can be used in a variety of applications. The DG3257DN can be driven directly from a one-cell battery at an operating voltage of 1.65V to 5.5V. Other features include low resistance at 5Ω/typical at 4.2V, a -3dB bandwidth at 700MHz, power-down protection, and break-before-make switching. Vishay / Siliconix DG3257DN Single SPDT Analog Switch is ideal for applications such as smartphones, tablets, cameras, audio devices, data storage, wearables, portable healthcare, and more.
Features
- 1.65V to 5.5V single-supply operation
- Low 5Ω typical resistance at 4.2V
- 9pF typical switch ON capacitance
- -3dB bandwidth: 700MHz
- Power-down protection
- Signal swing over V+ capable (when signal swing over V+, signal pin current: typically (VS - 0.6V)/120Ω)
- Control logic S pin voltage can go beyond V+
- Break-before-make switching
- 300mA latch-up current per JESD78
- ESD / HBM: 6kV
- ESD / CDM: 1kV
- TTL/CMOS compatible
Applications
- Smartphones
- Tablets and e-readers
- Cameras
- Audio devices
- Data storage
- Computer and peripherals
- Internet of Things (IoT)
- Wearables
- Portable healthcare
Yayınlandı: 2017-05-23
| Güncellenmiş: 2026-04-16