Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors
Vishay / Draloric RCA e3 Sulfur Resistance Chip Resistors are AEC-Q200, Pb-free thick film rectangular chip resistors for automotive and industrial applications. These resistors are the perfect choice for most fields of harsh environment electronics operation, where reliability and stability are of major concern. The RCA e3 resistors feature superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95. These resistors offer stability at different environmental conditions ΔR/R ≤1% (1000h rated power at 70°C) and the resistors are AEC-Q200 qualified. The RCA e3 resistors include typical applications like automotive, ADAS, industrial, and commercial.Features
- Superior resistance against the sulfur-containing atmosphere, according to ASTM B809-95
- Stability at different environmental conditions ΔR/R ≤1% (1000h rated power at 70°C)
- AEC-Q200 qualified
Specifications
- 155°C of permissible film temperature
- -55°C to +155°C of the operating temperature range
- ≤1.0% of maximum resistance change
Applications
- Automotive
- ADAS
- Industrial
- Commercial
Yayınlandı: 2022-02-09
| Güncellenmiş: 2022-03-14