Vishay / ESTA ESTASpring PhMKP LVAC Power Capacitors

Vishay / ESTA ESTASpring PhMKP Low-Voltage AC (LVAC) Power Capacitors are next-generation power capacitors with fast-connection technology. Most tubular power capacitors have an IP20 terminal block with a screw connection. Vishay ESTASpring PhMKP LVAC Power Capacitors are completely screwless. This fast-connection technology is significantly faster and simpler to use thanks to spring force and lever actuation. Applications include wind power plants, thermal power stations, harmonic filters, and power factor correction (PFC) of 100VAC maximum.

Features

  • ESTASpring connection
    • Maintenance-free
    • Vibration-proof
    • Up to 60% reduction in assembly times
  • Available options
    • 1-phase and 3-phase capacitors
    • Oil and dry
  • 64mm, 84mm, and 116mm diameter ESTAspring terminals

Applications

  • Wind power plants
  • Solar panels and inverters
  • Thermal power stations
  • PFC ≤ 1000VAC
  • Harmonic filters

Infographic

Infographic - Vishay / ESTA ESTASpring PhMKP LVAC Power Capacitors
Yayınlandı: 2025-04-23 | Güncellenmiş: 2025-05-02