Vishay AR1Fx Surface-Mount Fast Avalanche Rectifiers
Vishay AR1Fx Surface-Mount Fast Avalanche Rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They feature a low profile package, making them ideal for automated placement. The rectifiers have fast switching for high frequency and a low reverse current.Features
- Low profile package
- Ideal for automated placement
- Glass passivated pellet chip junction
- Fast switching for high frequency
- Low reverse current
- Meets MSL level 1, per J-STD-020; LF maximum peak of 260°C
- Wave and reflow solderable
- AEC-Q101 qualified
- Automotive ordering code: base P/NHM3
- Compatible to SOD-123W package case outline
Applications
- General-purpose rectification of power supplies
- Inverters
- Converters
- Freewheeling diodes
Yayınlandı: 2020-12-10
| Güncellenmiş: 2020-12-18