Vishay Semiconductors GSIB20x Bridge Rectifiers
Vishay Semiconductors GSIB20x Bridge Rectifiers are single-phase single in-line bridge rectifiers with high surge capabilities. These rectifiers feature glass passivated chip junctions, a high case dielectric strength of 2500VRMS, and a maximum RMS voltage range of 140V to 560V. The GSIB20x bridge rectifiers offer a maximum DC reverse current of 10μA and a maximum average forward rectified output current of 20A. These bridge rectifiers operate at -55°C to 150°C junction temperature range. The GSIB20x bridge rectifiers are generally used in AC/DC bridge full wave rectification for switching power supply, home appliances, office equipment, and industrial automation applications.Features
- Thin single in-line package
- Glass passivated chip junction
- High surge current capability
- 2500VRMS high case dielectric strength
- 140V to 560V maximum RMS voltage range
- 20A maximum average forward rectified output current
- 10μA maximum DC reverse current
- 1VF maximum instantaneous forward voltage drop per diode
- -55°C to 150°C junction temperature range
- Solder dip 275°C maximum 10s, per JESD 22-B106
- UL recognition file number E54214
- RoHS compliant
Applications
- Switching power supply
- Home appliance
- Office equipment
- Industrial automation
Package Dimensions
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Vr - Ters Voltaj | Vf - İleri Voltaj | Tepe Ters Voltaj | IR - Ters Akım | Maksimum Dalgalanma Akımı | Uzunluk | Genişlik | Yükseklik | Paketleme | Paket / Kasa | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GSIB2060-E3/45 | ![]() |
420 V | 1 V | 600 V | 10 uA | 240 A | 30 mm | 4.6 mm | 20 mm | Tube | GSIB-5S-4 | E |
| GSIB2080-E3/45 | ![]() |
560 V | 1 V | 800 V | 10 uA | 240 A | 30 mm | 4.6 mm | 20 mm | Tube | GSIB-5S-4 | E |
Yayınlandı: 2025-03-19
| Güncellenmiş: 2025-05-02