Vishay Semiconductors HEXFRED Ultrafast Diodes & Rectifiers
Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers feature extremely low values of peak recovery current (IRRM) and do not exhibit any tendency to "snap-off" during the tb portion of the recovery. These HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These advantages can help to significantly reduce snubbing, component count, and heatsink sizes. Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers are ideally suited for applications in power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications where high-speed and high-efficiency are needed.Features
- Ultrafast recovery time
- Ultrasoft recovery
- Very low IRRM
- Very low Qrr
- Reduced RFI and EMI
- Reduced power loss in diode and switching transistor
- Reduced snubbing
- Higher frequency operation
Applications
- Power supplies
- Power conversion systems
- Motor drives
Yayınlandı: 2013-08-02
| Güncellenmiş: 2024-12-05