Vishay / Dale ICM High-Current SMD Common-Mode Chokes

Vishay / Dale ICM High-Current SMD Common-Mode Chokes are built with a wirewound ferrite construction in a compact package. The ICM5050-A and ICM6050-A common-mode chokes are designed to provide effective electromagnetic interference (EMI) suppression and noise filtering in power electronics. These Vishay devices are AEC-Q200 qualified and operate over a wide temperature range of -40°C to +125°C, with 80VDC or 125VDC ratings and high insulation resistance. The ICM5050-A delivers typical common-mode impedance values ranging from 160Ω to 850Ω at 10MHz and up to 1700Ω at 100MHz. The ICM6050-A features impedance values from 40Ω to 60Ω at 10MHz and 300Ω to 700Ω at 100MHz.

Features

  • Wirewound ferrite common-mode chokes
  • SMD package
    • 12mm x 11mm x 6mm (ICM5050-A)
    • 15mm x 13mm x 6mm (ICM6050-A)
  • Rated operating voltage
    • 80VDC (ICM5050-A)
    • 125VDC (ICM6050-A)
  • Common mode impedance
    • 160Ω to 850Ω at 10MHz, 500Ω to 1700Ω at 100MHz (ICM5050-A)
    • 40Ω to 60Ω at 10MHz, 300Ω to 700Ω at 100MHz (ICM6050-A)
  • AEC-Q200 qualified
  • -40°C to +125°C operating temperature range

Applications

  • DC/DC power supplies
  • LCD displays
  • Noise suppression and filtering
  • Lighting drivers
  • Battery-powered devices

Schematic

Schematic - Vishay / Dale ICM High-Current SMD Common-Mode Chokes

Dimensions

Mechanical Drawing - Vishay / Dale ICM High-Current SMD Common-Mode Chokes
Yayınlandı: 2026-06-30 | Güncellenmiş: 2026-07-02