Vishay / Dale IDCP2218-01 & IDCP3020-01 Ferrite Power Inductors
Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors offer a package size of 5.8mm x 5.2mm x 4.5mm or 7.8mm x 7.0mm x 5.3mm with a ferrite drum core construction. These unshielded modules feature an inductance range of 1μH to 2200μH with 10% or 20% inductance tolerance. The IDCP series operates in a wide temperature range of -40°C to +105°C. Vishay / Dale IDCP2218-01 and IDCP3020-01 Ferrite Power Inductors are considered a green product and are halogen free, lead free, and RoHS compliant. These inductors are ideal for applications such as DC/DC power supplies and noise suppression and filtering.Features
- Ferrite drum core construction, unshielded
- Green product
- Halogen free and lead free
- RoHS compliant
Applications
- DC/DC power supplies
- Noise suppression and filtering
Specifications
- Dimensions
- 5.8mm x 5.2mm x 4.5mm (IDCP2218-01)
- 7.8mm x 7.0mm x 5.3mm (IDCP3020-01)
- 1μH to 2200μH inductance range
- 10% or 20% inductance tolerance
- -40°C to +105°C operating temperature range
Videos
IDCP2218-01 Dimensions
IDCP3020-01 Dimensions
Datasheets
Yayınlandı: 2024-09-04
| Güncellenmiş: 2025-05-09