Vishay / Dale IDCS3014 Ferrite Power Inductors
Vishay / Dale IDCS3014 Ferrite Power Inductors feature shielded, assembled ferrite construction in a package size of 7.6mm x 7.6mm x 3.5mm. The IDCS3014 series is available in an inductance range from 3.3μH to 1000μH with 20% or 30% inductance tolerance. These modules operate in a -40°C to +105°C temperature range and are RoHS compliant. Vishay / Dale IDCS3014 Ferrite Power Inductors are also halogen free and lead free and are considered a green product. Suitable applications for these shielded inductors include DC/DC power supplies and noise suppression and filtering.Features
- 7.6mm x 7.6mm x 3.5mm dimensions
- Shielded, assembled ferrite construction
- 3.3μH to 1000μH inductance range
- 20% or 30% inductance tolerance
- -40°C to +105°C operating temperature range
- Halogen free and lead free
- Green product and RoHS compliant
Applications
- DC/DC power supplies
- Noise suppression and filtering
Dimensions - in. [mm]
Yayınlandı: 2024-09-04
| Güncellenmiş: 2024-09-17