Vishay / Dale IFLR High-Current Inductors

Vishay / Dale IFLR High-Current Inductors offer saturation current as high as 71A and DC resistance (DCR) as low as 0.26mΩ. The inductors also offer a frequency range up to 2MHz, making the series ideal for serving high-frequency VRM10.0 applications. The series features 2727, 4027, 4031, and 5151 case sizes and inductance down to 0.072µH. Vishay / Dale IFLR High-Current Inductors operate in a -40°C to +125°C temperature range and provide high resistance to thermal and mechanical shock, moisture, and vibration. Applications include notebooks / desktops / servers, point-of-load (PoL) converters, power supplies, and DC/DC converters in distributed power systems.

Features

  • Up to 71A saturation current
  • DCR as low as 0.26mΩ
  • Inductance as low as 0.072µH
  • Up to 2MHz frequency range
  • Case sizes include 2727, 4027, 4031, and 5151
  • -40°C to +125°C operating temperature range

Applications

  • Notebooks / desktops / servers
  • High current PoL converters
  • Low-profile, high-current power supplies
  • DC/DC converters in distributed power systems
Yayınlandı: 2016-10-24 | Güncellenmiş: 2022-03-11