Vishay / Dale IH High-Current Filter Inductors

Vishay / Dale IH High-Current Filter Inductors are designed with solid soft copper wire and a ferrite core. These inductors feature printed circuit mounting, pre-tinned leads, and a polyolefin tubing coating with flame-retardant UL-type VW-1 protection per MIL-I-23053/5, class 3 standards. These IH inductors from Vishay can be used for noise filtering in switching regulators, power amplifiers, power supplies, and triac control circuits.

Features

  • Printed circuit mounting
  • Pre-tinned leads
  • Flame-retardant polyolefin tubing

Applications

  • Switching regulators
  • Power amplifiers
  • Power supplies
  • SCR
  • Triac control units

Specifications

  • 5μH to 250μH inductance range
  • ±10% inductance tolerance
  • Ferrite core material
  • Solid soft copper wire
  • Operating temperature range
    • -55°C to +125°C at no load
    • -55°C to +75°C at full rated current
Yayınlandı: 2024-10-21 | Güncellenmiş: 2024-11-04