Vishay IHDM-1107BB-xA Automotive Through-Hole Inductors

Vishay IHDM-1107BB-xA Automotive Through-Hole Inductors offer high-temperature operation of up to +180°C with no aging and a high isolation rating of 350VDC. These inductors are AEC-Q200 qualified and feature powdered iron alloy core technology that provides stable inductance and saturation over the operating temperature. Additional features include hot-dipped Sn plating that provides a low risk of whisker growth and edge-wound winding that realizes low DCR and high current carrying capacity. Vishay IHDM-1107BB-xA Inductors are suitable for automotive domain control units (DCU), automotive inverters, onboard chargers (OBC), and high current 48V/12V bidirectional converters.

Features

  • AEC-Q200 qualified
  • High-temperature operation
  • Edge-wound winging
  • Low DCR
  • High current carrying capacity
  • Powdered iron alloy core technology
  • Hot-dipped Sn plating

Applications

  • Automotive DCUs
  • High current 48V/12V bidirectional converters
  • Automotive inverters
  • OBCs

Specifications

  • Up to +180°C temperature operation with no aging
  • 350VDC isolated voltage rating
  • 1.2µH inductance value
  • ±20% inductance tolerance
  • 0.47µH to 12µH inductance range
  • Up to 128A heat rating current

Dimensions

Mechanical Drawing - Vishay IHDM-1107BB-xA Automotive Through-Hole Inductors
Yayınlandı: 2025-01-16 | Güncellenmiş: 2025-01-30