Vishay / Dale IHDV-0808 & IHDV-1008 1.5kVDC Power Inductors

Vishay / Dale IHDV-0808 SMD and IHDV-1008 Through-Hole 1.5kVDC Automotive and Commercial Power Inductors offer a 1.5kVDC isolation voltage rating and soft saturation for maximizing ripple control at high currents. The Vishay / Dale IHDV-0808 features high impedance for differential filtering applications and a third header pin for added mechanical mounting stability when soldered. The IHDV-1008 through-hole inductors also offer support pins for added mechanical stability. Applications include automotive on-board chargers (OBCs), battery charging circuits, high-voltage inverters and systems, power factor correction (PFC), and high-voltage DC battery filters.

Features

  • 1.5kVDC isolation voltage rating
  • IHDV-0808 features high impedance for differential filtering applications (1kΩ at 80MHz peak frequency)
  • Support pins for added mechanical stability (IHDV-1008)
  • Third header pin for added mechanical mounting stability when soldered (IHDV-0808)
  • Up to +180°C high-temperature continuous operation
  • AEC-Q200 qualified (IHDV-0808AC-3A and IHDV-1008BB-3A)
  • Soft saturation
    • Provides stable inductance for regulating ripple and handling high load transients 5x higher than heat rating current (IHDV-0808)
    • Maximizes ripple control at high currents (IHDV-1008)

Applications

  • Automotive OBC (IHDV-0808AC-3A and IHDV-1008BB-3A)
  • Battery charging circuits
  • High-voltage inverters and systems
  • PFC
  • High-voltage DC battery filters

IHDV-1008 Schematic

Schematic - Vishay / Dale IHDV-0808 & IHDV-1008 1.5kVDC Power Inductors

IHDV-0808 Schematic

Schematic - Vishay / Dale IHDV-0808 & IHDV-1008 1.5kVDC Power Inductors
Yayınlandı: 2025-09-12 | Güncellenmiş: 2025-09-19