Vishay / Dale IHLL-1210AB-1Z Power Inductors
Vishay / Dale IHLL-1210AB-1Z Power Inductors offer low DC resistance (DCR) from 6.6mΩ to 115mΩ (typical) in an SMD package with 3.2mm x 2.5mm x 1.2mm dimensions. These inductors feature magnetically shielded composite construction with bottom-plated terminals, resulting in a smaller pad layout for compact board spacing. The series handles high transient current spikes without saturation and has a 0.22µH to 4.7µH inductance range, 2.3A to 9.2A heat rating current, and -55°C to +125°C operating temperature range. Vishay / Dale IHLL-1210AB-1Z Power Inductors are a green product, halogen free, lead free, and RoHS compliant. Suitable applications include solid-state drive modules (SSDs), DC/DC converters for central processing units (CPUs), noise suppression and filtering, and data networking and storage systems.Features
- Handles high transient current spikes without saturation
- Magnetically shielded composite construction
- Bottom-plated terminals for smaller pad layout for compact board spacing
- Lead free and halogen free
- Green product
- RoHS compliant
Applications
- SSD modules
- DC/DC converter for CPUs
- Noise suppression and filtering
- Data networking and storage systems
Specifications
- 3.2mm x 2.5mm x 1.2mm SMD package
- 0.22µH to 4.7µH inductance range
- 6.6mΩ to 115mΩ typical DCR
- 10mΩ to 135mΩ maximum DCR
- 2.3A to 9.2A heat rating current
- -55°C to +125°C operating temperature range
Dimensions - in. (mm)
Yayınlandı: 2024-05-02
| Güncellenmiş: 2024-05-31