Vishay / Dale IHLP-2020CZ-8A Automotive Grade Fixed Inductors
Vishay IHLP-2020CZ-8A inductors are AEC-Q200 qualified automotive inductors designed to operate in high temperatures up to 180°C. These inductors feature a shielded body and composite construction for low buzz noise. Vishay IHLP-2020CZ-8A inductors offer excellent DC/DC storage up to 1MHz-2MHz, making them suitable for a variety of automotive applications.Features
- Up to 180°C operating temperature
- Shielded construction
- AEC-Q200 qualified
- Composite construction for low buzz noise
- Optimal DC/DC storage at 1MHz to 2MHz
Applications
- Auto exhaust gas recycle pump (EGR) DC pump
- Advanced driver-assistance systems (ADAS)
- Window, mirror, or door soft close motors
- LED lighting
- Driver UI electronics
- Storage inductors for GaN SMPS applications
Yayınlandı: 2021-05-03
| Güncellenmiş: 2023-03-23