Vishay / Dale IHLP-8787MZ-51 High Current Inductors

Vishay Dale IHLP-8787MZ-51 High Current Inductor, part of Vishay's IHLP® product family, has the lowest DCR/µH in its package size and a high-temperature rating of up to 155ºC. Other features of the Vishay Dale IHLP-8787-MZ-51 low-profile, high current inductors include shielded construction, ultra-low buzz noise, and inductance range up to 100µH. This series is ideal for high current power supplies, high current POL converters, DC/DC converters in distributed power systems, and more.

Features

  • High-temperature rating up to 155°C
  • Shielded construction
  • Low DCR/µH
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction

Applications

  • Low-profile, high current power supplies
  • High current POL converters
  • DC/DC converters in distributed power systems
  • Servers
  • Solar inverters
  • Industrial lighting
  • Industrial power supplies
Yayınlandı: 2014-06-10 | Güncellenmiş: 2022-03-11