Vishay / Dale IHLP505WFD-5A Automotive Inductors

Vishay / Dale IHLP505WFD-5A Automotive Inductors offer wide terminals for improved mechanical stability and shock and vibration performance. These inductors feature a high temperature of up to 155°C. The IHLP505WFD-5A inductors are magnetically shielded and come in dimensions of 13.2mm x 12.8mm x 6.4mm. These automotive inductors are AEC-Q200 qualified. Typical applications include engine and transmission control units, DC/DC converters for infotainment, navigation systems, lighting, noise suppression and filtering, and 50g shock and vibration applications.

Features

  • 13.2mm x 12.8mm x 6.4mm size
  • Wide terminal for improved mechanical stability and shock and vibration performance
  • High temperature up to 155°C
  • Magnetically shielded construction
  • AEC-Q200 qualified

Applications

  • Engine and transmission control units
  • DC/DC converters for infotainment, navigation systems, and lighting
  • Noise suppression and filtering
  • 50g shock and vibration applications

Dimension Diagram

Mechanical Drawing - Vishay / Dale IHLP505WFD-5A Automotive Inductors
Yayınlandı: 2024-09-10 | Güncellenmiş: 2024-10-25