Vishay AEC-Q200 IHPT-A Haptic Feedback Actuators

Vishay AEC-Q200 IHPT-A Haptic Feedback Actuators with an Immersion Corporation license feature high impulse vibrations for clear tactile feedback in noisy environments. By supporting the devices with Immersion licenses, the design-in process is streamlined, and costs are reduced by eliminating the need to purchase a separate license to implement sophisticated haptic effects. These actuators feature two-piece magnetic solenoid construction with mounting holes and are comprised of a stationary "U" core and moving "I-bar" for easy implementation. IHPT devices drive up to a 0.5kg load to 6g of acceleration with a 12V, 5ms pulse by utilizing Vishay's spring return test fixture. Vishay IHPT Haptic Feedback Actuators have an AEC-Q200-compliant design that makes them suitable for automotive dashboards, touchscreens, and center consoles.

Features

  • AEC-Q200-compliant
  • Solenoid construction
  • Drives up to 0.5kg load to 6g of acceleration
  • Compact, two-piece construction with mounting holes
  • Standard lead termination dipped in 100% tin solder
  • Stationary "U" core and moving "I-bar" for easy implementation

Applications

  • Physical Feedback
    • Electronic shift transmissions
    • Steering wheels
    • Seats
    • Control panels
  • Automotive
    • Dashboards
    • Touchscreens
    • Center consoles
  • Touchscreens for human-machine interfaces (HMI)

Infographic

Vishay AEC-Q200 IHPT-A Haptic Feedback Actuators
Yayınlandı: 2024-02-08 | Güncellenmiş: 2025-05-15