Vishay / Dale IHSM Series Inductors

Vishay / Dale IHSM Series Inductors have a UL 94V-0 flame-retardant rating and an inductance tolerance rating of ±15%. IHSM inductors feature a completely encapsulated winding that provides superior environmental protection and moisture resistance and are compatible with infrared or conventional reflow soldering methods. These inductors are pick-and-place compatible and come in a surface-mount package printed with the model, inductance value, and data code. Vishay / Dale IHSM Series Inductors are suitable as filters for switching regulated power supplies, DC/DC converters, SCR and triac controls, and RFI suppression.

Features

  • Flame-retardant encapsulant (UL 94V-0)
  • Encapsulated winding provides environmental protection
  • Surface-mount package with the model, inductance value, and data code
  • Compatible with infrared or conventional reflow soldering methods
  • Pick-and-place compatible
  • Tape-and-reel packaging for automatic handling

Applications

  • Switching regulated power supplies
  • DC/DC converters
  • SCR and triac controls
  • RFI suppression

Specifications

  • ±15% inductance tolerance
  • Epoxy encapsulate
  • High-resistivity ferrite core
  • 5.11A maximum current rating
  • Operating Temperature Range
    • -55°C to +125°C at no load
    • -55°C to +85°C at full rated current
Yayınlandı: 2023-01-20 | Güncellenmiş: 2023-01-27