Vishay / Dale IHSR-6767GZ-5A High-Temp. Automotive Inductors
Vishay / Dale IHSR-6767GZ-5A High-Temperature Automotive Inductors feature a temperature rating of up to +155°C, a shielded construction, and DC/DC energy storage up to 5MHz. The IHSR-6767GZ-5A offers low DCR/μH, ultra-low buzz noise, and the ability to handle high transient current spikes without saturation. The IHSR-6767GZ-5A High-Temperature Automotive Inductors are designed for use in a variety of automotive applications, including engine/transmission control units, diesel injection drivers, DC/DC converters for entertainment/navigation systems, noise suppression for motors, and LED drivers.Features
- High-temperature rating up to +155°C
- Shielded construction
- Excellent DC-DC energy storage up to 5MHz
- Low DCR/µH
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- AEC-Q200 qualified
- Lead-free, Halogen-Free, RoHS compliant
Applications
- Engine and transmission control units
- Diesel injection drivers
- DC/DC converters for entertainment/navigation systems
- LED drivers
- Noise suppression for motors (windshield wipers, power seats/mirrors, heating/ventation blowers, and HID lighting)
Specifications
- 0.12µH inductance
- ±20% inductance tolerance
- 0.24mΩ typical DCR at +25°C
- 100A to 141A heat rated DC current range
- 107A to 155A DC saturation current range
- -55°C to +155°C operating temperature range
Yayınlandı: 2022-01-13
| Güncellenmiş: 2022-03-11