Euro Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. 60 € (EUR) üzerindeki çoğu siparişte ücretsiz gönderim
ABD Doları Incoterms:FCA (Nakliye Noktası) Gümrük vergisi, gümrük ücretleri ve vergiler teslimat sırasında tahsil edilir. $100 (USD) üzerindeki çoğu siparişte ücretsiz gönderim
Vishay Power Inductors handle high transient current spikes without saturation and withstand high temperatures of up to +180°C. These devices feature shielded construction and low DCR/μH in a variety of package sizes. Vishay Power Inductors have ultra-low buzz noise due to the composite construction. The inductors offer an inductance range of 47nH to 680µH, maximum DC current from 1.7A to 125A, and maximum DC resistance from 230µΩ to 159.43Ω. The portfolio includes power inductors that are AEC-Q200-qualified or have an integrated E-Shield for maximum EMI reduction.
Features
Handles high transient current spikes without saturation
Withstands high temperatures of up to +180°C
Shielded construction
Low DCR/μH
Variety of package sizes
Composite construction for ultra-low buzz noise
Available versions include AEC-Q200-qualified and/or integrated E-Shield for maximum EMI reduction