Vishay / Dale HV Intelligent Battery Shunt HV-IBSS-USB
Vishay / Dale High-Voltage Intelligent Battery Shunt Single (HV-IBSS-USB) evaluates the low TCR shunt WSBE8518 and uses a single USB-C™ connector to provide power to the circuit. This shunt features a solid nickel-chrome alloy-resistive element that results in a reduced temperature coefficient of resistance (TCR), minimizing the resistance variation over the operating temperature range. Versatility is achieved by the USB-C connections for power and data and the terminal emulation suited for various operating systems. Vishay / Dale High-Voltage Intelligent Battery Shunt Single is ideal for home automation, battery management systems, solar installations, and EV test environments.Features
- Versatile
- USB-C connections for power and data
- Terminal emulation suitable for various operating systems
- East to connect to busbar and lugs via M6 screws
- Accurate
- Factory two-point calibration
- Maximum 10ppm/K drift due to shunt
- Approx. 34ppm/K drift due to AFE and ADC
Applications
- Industry and automation
- Home automation
- Industrial and server computing
- Networking/telecom
- Battery management systems
- EV test environment
- Solar installations
Bill of Materials (BOM)
3D Image
Functional Block Diagram
Videos
Yayınlandı: 2023-07-11
| Güncellenmiş: 2024-12-10