Vishay ISOA Power Thick Film Resistors

Vishay ISOA Power Thick Film Resistors are AEC-Q200 qualified components built on an Alumina substrate in a SOT-227 package for mounting directly onto a heatsink. The resistors feature the ability to integrate an NTC Thermistor inside the resistor package to enable direct temperature monitoring while applying power. The high power/volume ratio resistors are available with pre-applied Phase Change Thermal Interface Material to help streamline the resistor installation in production. The non-inductive 120W resistors handle energy pulses (i.e., 110J for 0.1s), available in values ranging from 0.47Ω to 1MΩ in ±5% and ±10% tolerances, and feature a 1500V maximum operating voltage rating.

Features

  • SOT227 package
  • 120W power rating at +85°C case temperature, heatsink mounted
  • 0.47Ω to 1MΩ resistance range
  • ±5% and ±10% resistance tolerances
  • 1500V maximum operating voltage
  • High pulse energy capability (i.e., 110J for 0.1s)
  • 3000VRMS dielectric strength
  • 1500VRMS dielectric strength power resistor to NTC resistor
  • Optional NTC Thermistor integrated into package
  • Optional pre-applied Phase Change Thermal Interface Material (PC-TIM)
  • Non-inductive, ≤50nH
  • AEC-Q200 qualified
  • Lead free and RoHS compliant
  • -55°C to +150°C operating temperature range

Applications

  • Battery electric vehicles
  • Fuel cell electric vehicles
  • Passenger vehicles
  • Commercial vehicles
  • Active discharge
  • Passive discharge
  • Pre-charge

Videos

Yayınlandı: 2022-10-21 | Güncellenmiş: 2026-06-16