Vishay / Sfernice LPS800 Power Resistors
Vishay / Sfernice Power Resistors offer 800W rated power at +85°C bottom-case temperature with a wide resistance range of 0.3Ω to 900kΩ. These non-inductive resistors feature thick film technology with easy heat-sink mounting. Vishay / Sfernice Power Resistors are lead free and RoHS compliant. The series operates in a -55°C to +175°C temperature range.Features
- 800W rated power at +85°C bottom-case temperature
- Non-inductive
- Easy mounting
- Low thermal radiation of the case
- Alumina substrate
- Thick film resistive element
- -55°C to +175°C operating temperature range
- Lead free
- RoHS compliant
Dimensions (mm)
Yayınlandı: 2019-06-20
| Güncellenmiş: 2023-12-31