Vishay / Dale LTW Series Resistor Laboratory Sample Kits
Vishay Dale LTW Laboratory Sample Kits contain high stability TNPW0402 and TNPW0603 thin-film resistors that are AEC-Q200 qualified. The resistors included in the LTW laboratory sample kits from Vishay have resistance ranges from 51.1Ω to 100kΩ (LTW0402 kit) and 10Ω to 332kΩ (LTW0603 kit) and ±0.1% tolerance. The LTW0402 kit offers 80 resistance values with 40 resistors per value for a total of 3,200 resistors. The LTW0603 kit offers 110 resistance values with 20 resistors per value for a total of 2,200 resistors.Features
- Resistors
- High stability
- AEC-Q200 qualified
- Lead (Pb)-free solder terminations
Applications
- Precision amplifiers in automotive and industrial electronics
- Sensors
- Scales
- Telecommunication base stations
- Medical equipment
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Direnç Aralığı | Paket / Kasa |
|---|---|---|---|---|
| LTW964TPW04020DB00 | ![]() |
Direnç Kitleri High Stability 0402 Chip Resistors Kit | 51.1 Ohms to 100 kOhms | 0402 (1005 metric) |
| LTW964TPW06030DB00 | ![]() |
Direnç Kitleri High Stability 0603 Chip Resistors Kit | 10 Ohms to 332 kOhms | 0603 (1608 metric) |
Yayınlandı: 2014-06-20
| Güncellenmiş: 2022-03-11