Vishay General Semiconductor LVE2580E Low VF Single In-Line Bridge Rectifier
Vishay Semiconductors LVE2580E Low VF Single In-Line Bridge Rectifier offers low forward voltage drop and noise with high surge current capability in a thin single in-line package. The rectifier provides a high case dielectric strength of 2500VRMS in a GSIB-5S package. The Vishay LVE2580E rectifier is ideal for home appliances, server SMPS, AC/DC bridge full wave rectification for switching power supply, and white-good applications.Features
- UL recognition file number E312394
- Thin single in-line package
- Oxide planar chip junction
- Low forward voltage drop
- Low noise
- High surge current capability
- High case dielectric strength of 2500VRMS, 1 minute
- Solder dip 275°C max. 10s, per JESD 22-B106
Applications
- AC/DC bridge full wave rectification for switching power supply
- Home appliances
- High-efficiency desktop PC
- White-goods applications, especially for telecom power supply
- Server SMPS
Specifications
- Epoxy meets UL 94 V-0 flammability rating
- Base P/N-M3 - halogen-free, RoHS-compliant, and commercial-grade
- Terminals are matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102
- GSIB-5S case
- M3 suffix meets JESD 201 class 1A whisker test
- Polarity as marked on the body
- Mounting torque of10cm-kg (8.8in-lbs) maximum
- Recommended torque of 5.7cm-kg (5in-lbs)
Package Style
PACKAGE OUTLINE DIMENSIONS
Yayınlandı: 2025-04-23
| Güncellenmiş: 2025-05-20