Vishay M32159 Thick Film Chip Resistors
Vishay M32159 Thick Film Chip Resistors consist of 0Ω jumpers that fully conform to the requirements of MIL-PRF-32159. These resistors feature high reliability with product levels of M (military grade) and T (space level). Construction includes termination Style B, featuring a tin/lead wraparound over a nickel barrier. Vishay M32159 Thick Film Chip Resistors offer an operating temperature range of -65°C to +150°C, 6.3A maximum current rating, and case sizes ranging from 0302 to 2512.
Features
- Fully conforms to the MIL-PRF-32159 requirements
- High reliability
- 100% group A screening per MIL-PRF-32159
- Termination style B
Specifications
- -65°C to +150°C operating temperature range
- 6.3A maximum current rating
- 0302 to 2512 case size range
- 30mΩ maximum resistance
- Conductive metal resistive element
- Epoxy encapsulation
Dimensions
Additional Resources
Yayınlandı: 2024-12-16
| Güncellenmiş: 2026-05-11