Vishay M39003/03 Solid-Electrolyte TANTALEX™ Capacitors

Vishay Military M39003/03 Solid-Electrolyte TANTALEX™ Capacitors meet military specification MIL-PRF-39003. The Vishay tantalum capacitors feature Weibull failure rates G, B, C, and D and Exponential failure rates M, P, R, and S. M39003/03 capacitors are hermetically sealed, metal cased, and axial leaded. With a voltage rating of 6VDC to 50VDC, the operating temperature range is from -55°C to +125°C.

Features

  • Hermetically sealed
  • Metal cased
  • Axial lead
  • Weibull failure rates G, B, C, D
  • Exponential failure rates M, P, R, S
  • Tape and reel available per EIA-296 standard
  • Military MIL-PRF-39003/3, Style CSR23

Specifications

  • -55°C to +125°C operating temperature
    (above 85°C, voltage derating is required)
  • 1.2μF to 1000μF capacitance range
  • ±5%, ±10%, ±20% capacitance tolerance
  • 6VDC to 50VDC voltage rating

Dimensions in inches {millimeters}

Mechanical Drawing - Vishay M39003/03 Solid-Electrolyte TANTALEX™ Capacitors
Yayınlandı: 2025-07-07 | Güncellenmiş: 2025-07-09