Vishay General Semiconductor MBRx Dual Common Cathode Schottky Rectifiers

Vishay General Semiconductor MBRx Dual Common Cathode Schottky Rectifiers are designed for high-efficiency and high-frequency applications, such as switching mode power supplies, DC/DC converters, and polarity protection. These Vishay rectifiers feature a low forward voltage drop and high forward surge capability, ensuring minimal power loss and high efficiency. The components are available in various packages, including TO-220AB, ITO-220AB, D2PAK (TO-263AB), and TO-247AD, and support a wide range of current ratings from 10A to 40A and voltage ratings up to 100V. The devices also meet stringent industry standards for thermal and electrical performance, ensuring reliable operation even at elevated temperatures.

Features

  • Power pack
  • Guard-ring for overvoltage protection
  • Lower power losses, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High-frequency operation
  • Low leakage current (MBR30H35PT, MBR30H45PT, MBR30H50PT, MBR30H60PT, and MBR30H60CT)
  • TO-220AB, ITO-220AB, D2PAK (TO-263AB), and TO-247AD 3L package options
  • +275°C maximum solder bath/dip temperature, 10s, per JESD 22-B106 (for TO-220AC and ITO-220AC package)
  • Meets MSL 1, per J-STD-020, LF maximum peak of +245°C (for TO-263AB package) - MBR2560CT, MBRF2560CT, MBRB2560CT, MBRF15xxCT, MBRB15xxCT, MBRF20xxCT, and MBRB20xxCT only
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102, E3 and M3 suffix meets JESD 201 class 1A whisker test
  • Lead-free and RoHS-compliant
  • Halogen-free options available

Applications

  • Switch mode power supplies
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection

Specifications

  • 35V to 60V maximum repetitive peak reverse voltage range
  • 35V to 60V maximum working peak reverse voltage range
  • 35V to 60V maximum DC blocking voltage range
  • 0.57V to 0.73V maximum instantaneous forward voltage range
  • 15A to 40A maximum average forward rectified current range, total device
  • 150A to 400A maximum peak forward surge current range, 8.3ms, single half sine-wave superimposed on the rated load
  • 0.5A or 2.0A maximum peak repetitive reverse current
  • 10,000V/μs maximum voltage rate of change
  • 10in/lbs maximum mounting torque
  • -65°C to +150°C operating junction temperature range

Datasheets

Yayınlandı: 2025-03-20 | Güncellenmiş: 2025-04-22