Vishay General Semiconductor MBRx Dual High-Voltage TMBS® Rectifiers

Vishay General Semiconductor MBRx Dual High-Voltage TMBS® (Trench MOS Barrier Schottky) Rectifiers are designed for high-frequency applications, offering lower power losses and high efficiency. These Vishay rectifiers feature a low forward voltage drop and high forward surge capability, making them ideal for use in switching mode power supplies, DC/DC converters, and polarity protection applications. With a maximum repetitive peak reverse voltage of 100V and a peak forward surge current of 120A, the devices ensure reliable performance under demanding conditions. The ITO-220AB package meets the UL 94V-0 flammability rating and is RoHS-compliant, ensuring both safety and environmental standards.

Features

  • Trench MOS Schottky technology
  • Low power losses, high efficiency
  • Low forward voltage drop
  • High forward surge capability
  • High-frequency operation
  • TO-220AB package
  • Commercial grade
  • +275°C maximum solder dip temperature, 10s, per JESD 22-B106
  • Molding compound meets UL 94V-0 flammability rating
  • Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Switch-mode power supplies
  • Freewheeling diodes
  • DC/DC converters
  • Polarity protection

Specifications

  • 100V maximum repetitive peak reverse voltage
  • 100V maximum working peak reverse voltage
  • 100V maximum DC blocking voltage
  • 0.75V maximum instantaneous forward voltage
  • 5.0A maximum average forward rectified current per diode, 10A total device
  • 120A maximum peak forward surge current, 8.3ms, single half sine-wave superimposed on the rated load
  • 60mJ maximum non-repetitive avalanche energy
  • 0.5A maximum peak repetitive reverse current
  • 10,000V/μs maximum voltage rate of change
  • 1500V maximum isolation voltage from the terminal to the heatsink
  • 10in/lbs maximum mounting torque
  • -65°C to +150°C operating junction temperature range

Dimensions

Mechanical Drawing - Vishay General Semiconductor MBRx Dual High-Voltage TMBS® Rectifiers
Yayınlandı: 2025-03-20 | Güncellenmiş: 2025-04-06