Vishay / Techno MCN Thick Film Capacitor Networks
Vishay / Techno MCN Thick Film Capacitor Networks feature an NP0 or X7R capacitor for line terminators and operate in a wide temperature range of -55°C to +125°C. These modules offer a 50VDC capacitance voltage, ±10% tolerance, and a capacitance range of 33pF to 3900pF for the NPO dielectric and 470pF to 0.1μF for the X7R variant. Vishay / Techno MCN Thick Film Capacitor Networks come in a 9-pin SIP package with a molded epoxy case and solder-coated copper terminals. The series offers solderability per MIL-STD-202 method 208E, and the package markings are resistant to solvents per MIL-STD-202 method 215.Features
- NP0 or X7R capacitors for line terminator
- Wide operating temperature range
- Molded epoxy case
- Solder-coated copper terminals
- Solderability per MIL-STD-202 method 208E
- 9-pin, single-in-line package
- Marking resistance to solvents per MIL-STD-202 method 215
- Isolated and bussed schematics available
Specifications
- Capacitance range
- NPO: 33pF to 3900pF
- X7R: 470pF to 0.1μF
- ±10% capacitance tolerance
- 50VDC capacitance voltage
- -55°C to +125°C operating temperature range
Schematic
Yayınlandı: 2024-02-05
| Güncellenmiş: 2024-05-03