Vishay / Dale MDP Dual-In-Line Thick Film Resistor Networks

Vishay / Dale MDP 01, 03, and 05 Dual-In-Line Thick Film Resistor Networks offer a maximum seated height of 0.160" (4.06mm) and rugged, molded case construction. These resistor networks provide a low ±100ppm/°C temperature coefficient in a -55°C to +125°C temperature range. The series features thick film resistive elements, uniform performance characteristics, and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale MDP 01, 03, 05 Dual-In-Line Thick Film Resistor Networks are compatible with automatic inserting equipment and available in a tube pack. The MDP series is designed to help reduce total assembly costs.

Features

  • Dual-in-line
  • Isolated, bused, and dual terminator schematics available
  • 0.160" (4.06mm) maximum seated height and rugged, molded case construction
  • Thick film resistive elements
  • Wide 10Ω to 2.2MΩ resistance range
  • Low ±100ppm/°C temperature coefficient (-55°C to +125°C temperature range)
  • Uniform performance characteristics
  • Compatible with automatic inserting equipment
  • Available in tube pack
  • Reduces total assembly costs

Dimensions

Vishay / Dale MDP Dual-In-Line Thick Film Resistor Networks
Yayınlandı: 2022-07-18 | Güncellenmiş: 2022-08-02