Vishay / Roederstein MKP1848e DC-Link Film Capacitors

Vishay / Roederstein MKP1848e DC-Link Film Capacitors are AEC-Q200 qualified and operate in temperatures up to +125°C. These capacitors feature a high ripple current capability, low ESR, low ESL, and radial mounting. Specifications include a 1μF to 140μF capacitance range, up to ±10% capacitance tolerance, and THB grade III construction, ensuring robustness under high humidity. Vishay MKP1848e DC-Link Film Capacitors are suitable for automotive power electronics, charging systems, and industrial power conversion.

Features

  • AEC-Q200 qualified
  • Radial mounting
  • High ripple current capability
  • Low ESR
  • Low ESL
  • THB grade III
  • Robust design

Applications

  • Automotive power electronics
  • Charging systems
  • Industrial power conversion

Specifications

  • +125°C maximum operating temperature
  • 1μF to 140μF capacitance range
  • ±5%, ±10% capacitance tolerance
  • Polypropylene film dielectric
  • Mono construction
  • Tinned wire terminals
  • <1nH self-inductance per mm of lead spacing
  • IEC 60384-16 ed. 3

Dimensions

Mechanical Drawing - Vishay / Roederstein MKP1848e DC-Link Film Capacitors
Yayınlandı: 2025-06-24 | Güncellenmiş: 2025-08-19