Vishay MKP339 X2 Interference Suppression Film Capacitors

Vishay MKP339 X2 Interference Suppression Film Capacitors feature a 7.5mm to 27.5mm lead pitch and AEC-Q200 qualification. These capacitors offer a 0.001μF to 4.7μF capacitance range with a 310VAC rated AC voltage. Vishay MKP339 X2 Interference Suppression Film Capacitors are ideal for standard across-the-line X2 applications.

Features

  • Designed for standard across-the-line X2
  • AEC-Q200 qualified (rev. C)
  • 7.5mm to 27.5mm lead pitch
  • 0.001µF to 4.7µF capacitance range
  • ±20%; ±10%; ±5% capacitance tolerance
  • 310VAC; 50Hz to 60Hz rated AC voltage
  • Permissable DC voltage
    • 800VDC at +85°C
    • 630VDC at +110°C
Yayınlandı: 2019-02-20 | Güncellenmiş: 2026-03-10