Vishay / Beyschlag MM-HF MELF Thin-Film Resistors

Vishay / Beyschlag MM-HF MELF Thin-Film Resistors are low-inductance, non-helical trimmed products. These resistors are ideal for high-frequency circuit designs where the impedance change due to the parasitic inductance of regular and professional resistors is unacceptable. Suited for more than 10GHz, these Vishay / Beyschlag MELF thin-film resistors serve applications in telecommunication equipment and industrial electronics. MM-HF MELF resistors include force-fitted steel caps and intrinsic sulfur resistance.

Features

  • Specialty product for RF applications
  • Low-inductance non-helical trimmed product
  • Suitable for >10GHz
  • Force-fitted steel caps
  • Intrinsic sulfur resistance

Applications

  • Automotive
  • Telecommunication
  • Industrial
  • Medical equipment

Specifications

  • DIN size
    • 0102 (MMU 0102 HF)
    • 0204 (MMA 0204 HF)
    • 0207 (MMB 0207 HF)
  • Metric size code
    • RC2211M (MMU 0102 HF)
    • RC3715M (MMA 0204 HF)
    • RC6123M (MMB 0207 HF)
  • Resistance range
    • 6.8Ω to 470Ω (MMU 0102 HF)
    • 1.5Ω to 475Ω (MMA 0204 HF)
    • 6.8Ω to 470Ω (MMB 0207 HF)
  • Resistance tolerance
    • ±2% (MMU 0102 HF)
    • ±1% (MMA 0204 HF)
    • ±2% (MMB 0207 HF)
  • ±50ppm/K temperature coefficient
  • Rated dissipation
    • 0.3W (MMU 0102 HF)
    • 0.4W (MMA 0204 HF)
    • 1.0W (MMB 0207 HF)
  • +155°C permissible film temperature
  • -55°C to +155°C operating temperature range
  • Permissible voltage against ambient
    • 200V
    • 300V (MMA 0204 HF)
    • 500V (MMB 0207 HF)

Technical Specifications

Chart - Vishay / Beyschlag MM-HF MELF Thin-Film Resistors

Videos

Yayınlandı: 2025-02-10 | Güncellenmiş: 2025-02-18