Vishay / Spectrol Model 157 Precision Industrial Potentiometers
Vishay/Spectrol Model 157 Precision Industrial Potentiometers are 7/8" (22.2mm) components constructed with conductive plastic available in bushing and servo mount variants. These potentiometers offer a 1kΩ to 100kΩ resistance range with ±10% or ±20% tolerance options, a 360° continuous rotation, and a 340° (±4°) electrical angle within a wide temperature range. A rugged one-piece metal housing helps to ensure long rotational life.Features
- Industrial-grade
- Rotational conductive plastic sensor type
- High quality
- Rugged one-piece metal housing
- Bushing or Servo mount bearing type
- Long rotational life
- Output by turrents
- Wide operating temperature range
- Linearities down to ±0.25% special
- Optional sealed construction (bushing mount only)
- Moisture resistant
- Lead-free and RoHS compliant
Specifications
- 1kΩ to 100kΩ resistance range
- ±10% or ±20% resistance tolerance options
- ±0.25% or ±2.0% linearity
- ±600ppm/°C temperature coefficient
- Power ratings
- 1.0W at +40°C ambient
- 0W at +125°C
- 340° ±4° electrical angle
- 0.5% maximum end voltage
- 1000VRMS dielectric withstanding at 60Hz
- 100MΩ minimum insulation resistance at 500VDC
- 0.1% output smoothness
- 360° continuous rotation
- -55°C to +125°C temperature range
- 900-hour load life
- Aluminum, anodized housing/bushing
- Ceramic rear lid
- Stainless steel shaft
- Solderable terminals
- Nickel-plated lock washer bushing mount hardware, internal tooth steel
- Nickel-plated brass panel nut
Yayınlandı: 2022-10-13
| Güncellenmiş: 2022-10-17