Vishay / Thin Film Dual-In-Line MORN Thin Film Resistors
Vishay / Thin Film Dual-In-Line MORN Thin Film Resistors are designed to enable higher-precision voltage dividers and unity gain op-amps in products such as telecommunications, process control, industrial, and medical instrumentation. These resistors have a maximum seated height of 1.10mm and four isolated resistors with standard 0.65mm-pitch lead spacing. The MORN series provides close TCR tracking of ±1ppm/°C, tight ratio tolerances as low as ±0.01%, and excellent long-term ratio stability of 0.015% over 2000 hours at +70°C. Vishay / Thin Film Dual-In-Line MORN Thin Film Resistors are offered in a JEDEC MO-187 variation AA package with rugged molded construction.Features
- Low TCR tracking of ±1ppm/°C and ratio tolerance as low as ±0.01%
- 1.10mm (0.043mil) maximum seated height
- Long-term ratio stability, ±0.015% over 2000hs at 70°C
- JEDEC MO-187 variation AA package (QSOP)
- RoHS compliant, lead and halogen free
Applications
- Telecommunications
- Process control
- Industrial
- Medical instrumentation
Schematics
Yayınlandı: 2016-01-12
| Güncellenmiş: 2022-03-11