Vishay / Thin Film MPM Surface-Mount Resistor Network Family
Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.Features
- Excellent long-term ratio stability
- Low TCR tracking
- Low noise
- SOT-23 package format
- Options
- AEC-Q200 qualified (MPMA)
- Lead-free design (MPMT)
- Tin leads (MPM)
Dimensions & Imprinting
Schematic
Yayınlandı: 2022-07-29
| Güncellenmiş: 2023-09-15