Vishay / Thin Film MPMT Surface-Mount Resistor Networks
Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.Features
- Lead-free design
- Excellent long-term ratio stability
- Low TCR tracking
Specifications
- ±0.01% ratio tolerance
- ±2ppm TCR tracking
- SOT-23 package format
- 100mW resistor power rating
- 200mW package power rating
- <-30dB noise
- 250Ω to 100kΩ resistance range per resistor
- -55°C to +125°C operating temperature range
Dimensions
Yayınlandı: 2022-07-22
| Güncellenmiş: 2022-07-29