Vishay MTLP Micro-Strip Transmission Line Resistor Arrays

Vishay MTLP Micro-Strip Transmission Line Resistor Arrays offer a 50Ω characteristic impedance rating, ±0.1mil mechanical tolerances, and a temperature range of -55°C to +125°C. They feature two rows of tuning pads designed for test and measurement applications. A standard configuration of the MTLP series includes an array of wide bondable terminations that allow the integration of discrete components. Vishay MTLP Micro-Strip Transmission Line Resistor Arrays are ideal for RF breadboarding, high-frequency hybrid assemblies, and test/measurement setups. 

Features

  • 50Ω micro-strip configuration
  • Wire bondable terminations
  • Alumina (99.6%) substrate, as fired or polished
  • -55°C to +125°C operating temperature range

Applications

  • Test and measurement setups
  • Network analyzer calibration elements
  • RF bread boarding
  • High frequency hybrid assemblies

Dimensions

Vishay MTLP Micro-Strip Transmission Line Resistor Arrays
Yayınlandı: 2020-11-12 | Güncellenmiş: 2024-12-27