Vishay Semiconductors MXP120A MaxSiC™ 1200V N-Channel MOSFETs

Vishay Semiconductors MXP120A MaxSiC™ 1200V N-Channel MOSFETs feature 1200V drain-source voltage, fast switching speed, and 3μs short circuit withstand time. These MOSFETs also feature 139W to 227W maximum power dissipation (Tc=25°C) and 29A to 49A continuous drain current (Tc=25°C). The MXP120A MaxSiC™ 1200V N-Channel MOSFETs are halogen-free and are available in TO-247 3L or TO-247 4L packages. These MOSFETs are used in chargers, auxiliary motor drives, and DC-DC converters.

Features

  • Fast switching speed
  • 3μs short circuit withstand time
  • 1200V drain-source voltage
  • 139W to 227W maximum power dissipation (Tc=25°C)
  • 29A to 49W continuous drain current (Tc=25°C)
  • -55°C to 150°C operating junction temperature range
  • Lead-free and halogen-free
  • Available in a TO-247 3L or TO-247 4L package
  • RoHS compliant

Applications

  • Chargers
  • DC-DC converters
  • Auxiliary motor drives

Videos

Pin Diagram

Application Circuit Diagram - Vishay Semiconductors MXP120A MaxSiC™ 1200V N-Channel MOSFETs
Yayınlandı: 2024-08-12 | Güncellenmiş: 2025-08-06