Vishay NTCLE Thermistors
Vishay NTCLE Thermistors are 2-point mini-chip sensors on flexible leads. These NTC thermistors feature a 2.4mm diameter, an accuracy of 0.5°C, and high stability over a long life. Long and flexible leads enable special mounting or assembly requirements, while 3000Ω to 10000Ω configurations enable flexible integration. Vishay NTCLE Thermistors are suitable for a variety of temperature measuring and sensing applications such as automotive, industrial, and consumer electronic equipment.Features
- 0.5°C accuracy between 0°C and 50°C
- 2.4mm diameter
- High stability over a long life
- Long and flexible leads for special mounting or assembly requirements
- AEC-Q200 qualified
Applications
- Temperature measurement
- Sensing and control
- Automotive
- Industrial
- Consumer electronics
Specifications
- 3,000Ω to 10,000Ω R25
- 2.18 R25-TOL
- 3977K B25/85
- ±0.75% B25/85-TOL
Yayınlandı: 2022-06-22
| Güncellenmiş: 2023-10-17