Vishay / Dale PATT High Temperature Thin Film Resistors

Vishay / Dale PATT High-Temperature Thin Film Resistors are AEC Q200-qualified and available in a range of case sizes, including 0402, 0603, 0805, and 1206. These precision automotive resistors can operate at temperatures up to 250°C (155°C at full rated power). They offer a resistance range of 1Ω to 1MΩ and can be laser trimmed to any value. The terminations consist of an adhesion layer, a leach-resistant nickel barrier, and gold plating compatible with high-temperature solder systems. Vishay / Dale PATT High-Temperature Thin Film Resistors provide 0.2% load life stability at 1000 hours at 155°C and 100% rated power. This series is moisture resistant to MIL-STD-202, method 106.

Features

  • 1Ω to 1MΩ resistance range
  • AEC-Q200 qualified, table 7F
  • AEC-Q200 qualified, ESD rated class 1C (< 1kΩ:1kV; > 1kΩ:2kV)
  • Laser trimmed to any value
  • Intrinsic moisture protected resistor element
  • Moisture resistant to MIL-STD-202, method 106
  • Tantalum nitride resistor film on alumina substrate
  • 100% visually inspected per MIL-PRF-55342
  • Laser-trimmed tolerances to ±0.1%
  • Load life stability 0.2% at 1000h at 155°C and 100% rated power
  • Very low noise and voltage coefficient (< -30dB, < 0.1ppm/V)
  • Sulfur resistant (per ASTM B809-95 humid vapor test)
  • Halogen and Pb free, green product
  • RoHS compliant

Overview

Vishay / Dale PATT High Temperature Thin Film Resistors

Construction Detail

Vishay / Dale PATT High Temperature Thin Film Resistors
Yayınlandı: 2014-04-22 | Güncellenmiş: 2022-03-11