Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors

Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors feature thin film technology and a wide operating temperature range of -55°C to +215°C in four case sizes: 0603, 0805, 1206, and 2010. The PHT series offers a temperature coefficient down to 15ppm, tolerance down to 0.05%, and gold terminations. Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors are ideal for downhole applications and anywhere parts need to be able to withstand severe conditions, including temperatures as high as +215°C powered and up to +230°C unpowered).

Features

  • SMD wraparound
  • Gold terminations (<1μm thick)
  • 4 sizes: 0603, 0805, 1206, and 2010
  • Temperature coefficient down to 15ppm
  • Tolerance down to 0.05%
  • 0.5% maximum load life stability after 1000h at 215°C (ambient) at Pn
  • TCR remains constant after long-term storage at +230°C (15000h)
  • Temperature ranges
    • Operating: -55°C to +215°C
    • Storage: -55°C to + 230°C
  • RoHS compliant
Yayınlandı: 2011-11-11 | Güncellenmiş: 2024-04-09