Vishay / Sfernice PLA51 Medium Power Planar Transformer
Vishay / Sfernice PLA51 Medium Power Planar Transformer offers 1W to 3kW power and >99% efficiency for high power density DC/DC converter applications. Compared to devices built on traditional winding technology, the PLA51 delivers the same power transfer and conversion while offering higher efficiency and lower weight (170g) and profile (22mm). The 50kHz to 400kHz recommended frequency range provides excellent repeatability. Vishay / Sfernice PLA51 Medium Power Planar Transformer features tapped outputs for fast and easy connection. The device operates over a -55°C to +125°C temperature range with heat sink dissipation.
Features
- 1kW to 3kW power
- 50kHz to 400kHz recommended frequency range
- >99% efficiency
- 70mm x 53mm x 22mm (L x W x H)
- Low 170g weight
- Easy-assembly system for cold plates
- Tapped output terminals
- 180°C material temperature grade
- Excellent repeatability
- -55°C to +125°C operating temperature range with heat sink dissipation
- RoHS compliant
Applications
- DC/DC power converters
- Onboard chargers for electric vehicles
- Uninterruptible power supplies (UPS)
- Power control cooling units
- Solar inverters
Electrical Schematic
Yayınlandı: 2016-04-28
| Güncellenmiş: 2026-02-04